
160MXG1500MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-160MXG1500MEFCSN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 160MXG1500MEFCSN35X30 |
Description | CAP ALUM 1500UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXG1500MEFCSN35X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.75 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.68000 | kr.55.68 |
| 10 | kr.39.33200 | kr.393.32 |
| 50 | kr.32.57820 | kr.1,628.91 |
| 100 | kr.30.45310 | kr.3,045.31 |
| 500 | kr.26.80436 | kr.13,402.18 |
| 1.000 | kr.25.65795 | kr.25,657.95 |
| 2.500 | kr.24.43596 | kr.61,089.90 |
| Unit Price without VAT: | kr.55.68000 |
|---|---|
| Unit Price with VAT: | kr.69.60000 |

