
160MXG1500MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 160MXG1500MEFCSN30X35-ND |
Manufacturer | |
Manufacturer Product Number | 160MXG1500MEFCSN30X35 |
Description | CAP ALUM 1500UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXG1500MEFCSN30X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.75 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.08000 | kr.63.08 |
| 10 | kr.45.00400 | kr.450.04 |
| 50 | kr.37.52940 | kr.1,876.47 |
| 100 | kr.35.17720 | kr.3,517.72 |
| 500 | kr.31.13958 | kr.15,569.79 |
| 1.000 | kr.29.87114 | kr.29,871.14 |
| Unit Price without VAT: | kr.63.08000 |
|---|---|
| Unit Price with VAT: | kr.78.85000 |

