
160LEX22MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2697-ND |
Manufacturer | |
Manufacturer Product Number | 160LEX22MEFC10X12.5 |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 160LEX22MEFC10X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 121 mA @ 120 Hz | |
Ripple Current @ High Frequency | 217 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.53800 | kr.35.38 |
| 50 | kr.2.66400 | kr.133.20 |
| 100 | kr.2.38700 | kr.238.70 |
| 500 | kr.1.90948 | kr.954.74 |
| 1.000 | kr.1.75891 | kr.1,758.91 |
| 3.000 | kr.1.57057 | kr.4,711.71 |
| 5.000 | kr.1.50013 | kr.7,500.65 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |


