1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLS1800MEFC10X20

DigiKey Part Number
1189-2564-ND
Manufacturer
Manufacturer Product Number
10ZLS1800MEFC10X20
Description
CAP ALUM 1800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLS1800MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.176 A @ 120 Hz
Ripple Current @ High Frequency
1.96 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.27000kr.5.27
10kr.3.33100kr.33.31
50kr.2.50380kr.125.19
100kr.2.24210kr.224.21
500kr.1.79076kr.895.38
1.000kr.1.64839kr.1,648.39
3.000kr.1.47024kr.4,410.72
5.000kr.1.40362kr.7,018.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.27000
Unit Price with VAT:kr.6.58750