
10ZLQ8200MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-3625-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLQ8200MEFC16X25 |
Description | CAP ALUM 8200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLQ8200MEFC16X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.716 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.88 A @ 100 kHz | |
Impedance | 11 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.8.71000 | kr.87.10 |
| 50 | kr.6.79800 | kr.339.90 |
| 200 | kr.5.69150 | kr.1,138.30 |
| 600 | kr.5.06293 | kr.3,037.76 |
| 1.000 | kr.4.82778 | kr.4,827.78 |
| 2.600 | kr.4.46577 | kr.11,611.00 |
| 5.000 | kr.4.26639 | kr.21,331.95 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

