
10ZLJ820MT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-1530-1-ND - Cut Tape (CT) 1189-1530-2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLJ820MT810X12.5 |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLJ820MT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.02 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72600 | kr.27.26 |
| 50 | kr.2.03520 | kr.101.76 |
| 100 | kr.1.81510 | kr.181.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.43602 | kr.718.01 |
| 1.000 | kr.1.31631 | kr.1,316.31 |
| 1.500 | kr.1.25587 | kr.1,883.81 |
| 2.500 | kr.1.18847 | kr.2,971.17 |
| 3.500 | kr.1.14883 | kr.4,020.91 |
| 5.000 | kr.1.11054 | kr.5,552.70 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

