
10ZLH1500MEFCT78X20 | |
|---|---|
DigiKey Part Number | 1189-10ZLH1500MEFCT78X20CT-ND - Cut Tape (CT) 1189-10ZLH1500MEFCT78X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLH1500MEFCT78X20 |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLH1500MEFCT78X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.36600 | kr.23.66 |
| 50 | kr.1.76180 | kr.88.09 |
| 100 | kr.1.56960 | kr.156.96 |
| 500 | kr.1.23790 | kr.618.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18704 | kr.1,187.04 |
| 2.000 | kr.1.09577 | kr.2,191.54 |
| 3.000 | kr.1.04970 | kr.3,149.10 |
| 5.000 | kr.0.99833 | kr.4,991.65 |
| 7.000 | kr.0.96814 | kr.6,776.98 |
| 10.000 | kr.0.93896 | kr.9,389.60 |
| 12.000 | kr.0.92509 | kr.11,101.08 |
| 24.000 | kr.0.87813 | kr.21,075.12 |
| 25.000 | kr.0.87562 | kr.21,890.50 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |

