680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXS680MEFC8X11.5

DigiKey Part Number
1189-10YXS680MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
10YXS680MEFC8X11.5
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
401.5 mA @ 120 Hz
Ripple Current @ High Frequency
730 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.236
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.15000kr.3.15
10kr.1.96100kr.19.61
50kr.1.44680kr.72.34
100kr.1.28410kr.128.41
500kr.1.00270kr.501.35
2.000kr.0.83976kr.1,679.52
4.000kr.0.77822kr.3,112.88
6.000kr.0.74717kr.4,483.02
Manufacturers Standard Package
Unit Price without VAT:kr.3.15000
Unit Price with VAT:kr.3.93750