
10YXS6800MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-10YXS6800MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS6800MEFC16X25 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.142 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.06 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.29000 | kr.12.29 |
| 10 | kr.8.02600 | kr.80.26 |
| 50 | kr.6.24520 | kr.312.26 |
| 100 | kr.5.68190 | kr.568.19 |
| 600 | kr.4.62710 | kr.2,776.26 |
| 1.200 | kr.4.33648 | kr.5,203.78 |
| 3.000 | kr.4.02645 | kr.12,079.35 |
| 5.400 | kr.3.86414 | kr.20,866.36 |
| Unit Price without VAT: | kr.12.29000 |
|---|---|
| Unit Price with VAT: | kr.15.36250 |

