
10YXS2200MEFC10X23 | |
|---|---|
DigiKey Part Number | 1189-10YXS2200MEFC10X23-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS2200MEFC10X23 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.337 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.91 A @ 100 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.4.01200 | kr.40.12 |
| 50 | kr.3.03240 | kr.151.62 |
| 100 | kr.2.72250 | kr.272.25 |
| 500 | kr.2.18852 | kr.1,094.26 |
| 1.000 | kr.2.02011 | kr.2,020.11 |
| 3.000 | kr.1.80951 | kr.5,428.53 |
| 5.000 | kr.1.73076 | kr.8,653.80 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |

