
10YXS1800MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-10YXS1800MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS1800MEFC10X20 |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.032 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.72 A @ 100 kHz | |
Impedance | 37 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.3.50400 | kr.35.04 |
| 50 | kr.2.63880 | kr.131.94 |
| 100 | kr.2.36300 | kr.236.30 |
| 500 | kr.1.88874 | kr.944.37 |
| 1.000 | kr.1.73906 | kr.1,739.06 |
| 3.000 | kr.1.55179 | kr.4,655.37 |
| 5.000 | kr.1.48178 | kr.7,408.90 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

