HXW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXS1200MEFC10X16

DigiKey Part Number
1189-10YXS1200MEFC10X16-ND
Manufacturer
Manufacturer Product Number
10YXS1200MEFC10X16
Description
CAP ALUM 1200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Ripple Current @ High Frequency
1.45 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.2.61800kr.26.18
50kr.1.95460kr.97.73
100kr.1.74270kr.174.27
500kr.1.37766kr.688.83
1.000kr.1.26253kr.1,262.53
3.000kr.1.11844kr.3,355.32
5.000kr.1.06454kr.5,322.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500