10YXF68MEFCT15X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.39847
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.39847
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.47856
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.42541
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.714
Unit Price: kr.0.96000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.768
Unit Price: kr.1.09000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.680
Unit Price: kr.0.96000
Datasheet
68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXF68MEFCT15X11

DigiKey Part Number
10YXF68MEFCT15X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10YXF68MEFCT15X11
Description
CAP ALUM 68UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXF68MEFCT15X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.37580kr.751.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.37580
Unit Price with VAT:kr.0.46975