
10TRV6800M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-3536-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10TRV6800M18X21.5 |
Description | CAP ALUM 6800UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TRV6800M18X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.29 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.15 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.11.16473 | kr.6,698.84 |
| Unit Price without VAT: | kr.11.16473 |
|---|---|
| Unit Price with VAT: | kr.13.95591 |

