
10TKV680M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2064-2-ND - Tape & Reel (TR) 1189-2064-1-ND - Cut Tape (CT) 1189-2064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TKV680M8X10.5 |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TKV680M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.12300 | kr.51.23 |
| 50 | kr.3.91180 | kr.195.59 |
| 100 | kr.3.52880 | kr.352.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.86822 | kr.1,434.11 |
| 1.000 | kr.2.66007 | kr.2,660.07 |
| 1.500 | kr.2.55502 | kr.3,832.53 |
| 2.500 | kr.2.43793 | kr.6,094.83 |
| 3.500 | kr.2.36911 | kr.8,291.89 |
| 5.000 | kr.2.30262 | kr.11,513.10 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

