


10TKV1000M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2065-2-ND - Tape & Reel (TR) 1189-2065-1-ND - Cut Tape (CT) 1189-2065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TKV1000M10X10.5 |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TKV1000M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.13000 | kr.10.13 |
| 10 | kr.6.52500 | kr.65.25 |
| 50 | kr.5.02680 | kr.251.34 |
| 100 | kr.4.55240 | kr.455.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.73716 | kr.1,868.58 |
| 1.000 | kr.3.48037 | kr.3,480.37 |
| 1.500 | kr.3.35081 | kr.5,026.22 |
| 2.500 | kr.3.20633 | kr.8,015.82 |
| 3.500 | kr.3.12141 | kr.10,924.93 |
| 5.000 | kr.3.03939 | kr.15,196.95 |
| Unit Price without VAT: | kr.10.13000 |
|---|---|
| Unit Price with VAT: | kr.12.66250 |

