10ML470MEFCTA8X9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rubycon
In Stock: 15.878
Unit Price: kr.3.41000
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ML470MEFCTA8X9

DigiKey Part Number
10ML470MEFCTA8X9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ML470MEFCTA8X9
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ML470MEFCTA8X9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
252 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.75019kr.1,500.38
Manufacturers Standard Package
Unit Price without VAT:kr.0.75019
Unit Price with VAT:kr.0.93774