
100ZLJ56MT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-1516-1-ND - Cut Tape (CT) 1189-1516-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZLJ56MT810X12.5 |
Description | CAP ALUM 56UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ56MT810X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 780 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.2.86100 | kr.28.61 |
| 50 | kr.2.14380 | kr.107.19 |
| 100 | kr.1.91610 | kr.191.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.59566 | kr.797.83 |
| 1.000 | kr.1.46591 | kr.1,465.91 |
| 1.500 | kr.1.40041 | kr.2,100.61 |
| 2.500 | kr.1.32731 | kr.3,318.28 |
| 3.500 | kr.1.28433 | kr.4,495.15 |
| 5.000 | kr.1.24280 | kr.6,214.00 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

