
100ZLJ56M10X12.5 | |
|---|---|
DigiKey Part Number | 100ZLJ56M10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLJ56M10X12.5 |
Description | CAP ALUM 56UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ56M10X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 780 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.3.63900 | kr.36.39 |
| 50 | kr.2.84600 | kr.142.30 |
| 100 | kr.2.55400 | kr.255.40 |
| 500 | kr.2.05078 | kr.1,025.39 |
| 1.000 | kr.1.81204 | kr.1,812.04 |
| 3.000 | kr.1.66200 | kr.4,986.00 |
| 5.000 | kr.1.61928 | kr.8,096.40 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

