100ZLJ560M18X31.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.38720
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.9.68680
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.69970
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 23
Unit Price: kr.14.66000
Datasheet
560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ZLJ560M18X31.5

DigiKey Part Number
100ZLJ560M18X31.5-ND
Manufacturer
Manufacturer Product Number
100ZLJ560M18X31.5
Description
CAP ALUM 560UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100ZLJ560M18X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.573 A @ 120 Hz
Ripple Current @ High Frequency
2.86 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.09000kr.30.09
10kr.20.51200kr.205.12
50kr.16.54960kr.827.48
200kr.14.26270kr.2,852.54
600kr.12.96545kr.7,779.27
1.000kr.12.48069kr.12,480.69
2.600kr.11.73450kr.30,509.70
5.000kr.11.32369kr.56,618.45
Manufacturers Standard Package
Unit Price without VAT:kr.30.09000
Unit Price with VAT:kr.37.61250