
100ZLJ330M12.5X35 | |
|---|---|
DigiKey Part Number | 1189-1042-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLJ330M12.5X35 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ330M12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.7.87400 | kr.78.74 |
| 50 | kr.6.11680 | kr.305.84 |
| 100 | kr.5.56080 | kr.556.08 |
| 600 | kr.4.51852 | kr.2,711.11 |
| 1.200 | kr.4.23148 | kr.5,077.78 |
| 3.000 | kr.3.92522 | kr.11,775.66 |
| 5.400 | kr.3.76488 | kr.20,330.35 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

