
100ZLJ270MGC16X20 | |
|---|---|
DigiKey Part Number | 1189-1515-1-ND - Cut Tape (CT) 1189-1515-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZLJ270MGC16X20 |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ270MGC16X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 975 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.95 A @ 100 kHz | |
Impedance | 48 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.80000 | kr.12.80 |
| 10 | kr.8.36500 | kr.83.65 |
| 50 | kr.6.52900 | kr.326.45 |
| 100 | kr.5.94900 | kr.594.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.58280 | kr.1,395.70 |
| 500 | kr.5.18696 | kr.2,593.48 |
| 750 | kr.4.98720 | kr.3,740.40 |
| 1.250 | kr.4.76442 | kr.5,955.53 |
| 1.750 | kr.4.63350 | kr.8,108.62 |
| 2.500 | kr.4.50699 | kr.11,267.48 |
| Unit Price without VAT: | kr.12.80000 |
|---|---|
| Unit Price with VAT: | kr.16.00000 |

