
100ZLH820MEFC18X40 | |
|---|---|
DigiKey Part Number | 1189-1713-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLH820MEFC18X40 |
Description | CAP ALUM 820UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLH820MEFC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.106 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.51 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.17000 | kr.25.17 |
| 10 | kr.16.99800 | kr.169.98 |
| 50 | kr.13.61460 | kr.680.73 |
| 200 | kr.11.66340 | kr.2,332.68 |
| 600 | kr.10.55600 | kr.6,333.60 |
| 1.000 | kr.10.14203 | kr.10,142.03 |
| 2.600 | kr.9.50483 | kr.24,712.56 |
| 5.000 | kr.9.15406 | kr.45,770.30 |
| Unit Price without VAT: | kr.25.17000 |
|---|---|
| Unit Price with VAT: | kr.31.46250 |

