100ZLH10MEFCT16.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.52383
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.50829
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.58989
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.387
Unit Price: kr.1.99000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.52383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61000
Datasheet
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ZLH10MEFCT16.3X11

DigiKey Part Number
100ZLH10MEFCT16.3X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100ZLH10MEFCT16.3X11
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100ZLH10MEFCT16.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.52383kr.1,571.49
Manufacturers Standard Package
Unit Price without VAT:kr.0.52383
Unit Price with VAT:kr.0.65479