
100YXJ33M8X11.5 | |
|---|---|
DigiKey Part Number | 100YXJ33M8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 100YXJ33M8X11.5 |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXJ33M8X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 254.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 462 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.16700 | kr.21.67 |
| 50 | kr.1.60360 | kr.80.18 |
| 100 | kr.1.42490 | kr.142.49 |
| 500 | kr.1.11560 | kr.557.80 |
| 2.000 | kr.0.93663 | kr.1,873.26 |
| 4.000 | kr.0.86905 | kr.3,476.20 |
| 6.000 | kr.0.83495 | kr.5,009.70 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |

