
100YXG1000MEFC18X40 | |
|---|---|
DigiKey Part Number | 1189-1019-ND |
Manufacturer | |
Manufacturer Product Number | 100YXG1000MEFC18X40 |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXG1000MEFC18X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.63000 | kr.24.63 |
| 10 | kr.16.63400 | kr.166.34 |
| 50 | kr.13.32820 | kr.666.41 |
| 200 | kr.11.41805 | kr.2,283.61 |
| 600 | kr.10.33387 | kr.6,200.32 |
| 1.000 | kr.9.92869 | kr.9,928.69 |
| 2.600 | kr.9.30495 | kr.24,192.87 |
| 5.000 | kr.8.96154 | kr.44,807.70 |
| Unit Price without VAT: | kr.24.63000 |
|---|---|
| Unit Price with VAT: | kr.30.78750 |

