
100SGV33M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2387-2-ND - Tape & Reel (TR) 1189-2387-1-ND - Cut Tape (CT) 1189-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SGV33M10X10.5 |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SGV33M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 202.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.4.08900 | kr.40.89 |
| 50 | kr.3.25880 | kr.162.94 |
| 100 | kr.2.93270 | kr.293.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.48570 | kr.1,242.85 |
| 1.000 | kr.2.27712 | kr.2,277.12 |
| 1.500 | kr.2.10848 | kr.3,162.72 |
| 2.500 | kr.1.93960 | kr.4,849.00 |
| 3.500 | kr.1.90291 | kr.6,660.19 |
| 5.000 | kr.1.86650 | kr.9,332.50 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |

