4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100RX304R7M8X11.5

DigiKey Part Number
1189-1010-ND
Manufacturer
Manufacturer Product Number
100RX304R7M8X11.5
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
100RX304R7M8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 130°C
Operating Temperature
-40°C ~ 130°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Impedance
1.3 Ohms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.369
Check for Additional Incoming Stock
Last Time Buy Date: 01/07/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
10kr.1.97400kr.19.74
50kr.1.45440kr.72.72
100kr.1.28990kr.128.99
500kr.1.00578kr.502.89
2.000kr.0.84134kr.1,682.68
4.000kr.0.77925kr.3,117.00
6.000kr.0.74793kr.4,487.58
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500