
100RX3010MT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-100RX3010MT78X11.5CT-ND - Cut Tape (CT) 1189-100RX3010MT78X11.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100RX3010MT78X11.5 |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 100RX3010MT78X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 130°C | |
Operating Temperature | -40°C ~ 130°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.39200 | kr.23.92 |
| 50 | kr.1.78240 | kr.89.12 |
| 100 | kr.1.58760 | kr.158.76 |
| 500 | kr.1.25256 | kr.626.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.20138 | kr.1,201.38 |
| 2.000 | kr.1.10924 | kr.2,218.48 |
| 3.000 | kr.1.06275 | kr.3,188.25 |
| 5.000 | kr.1.01087 | kr.5,054.35 |
| 7.000 | kr.0.98039 | kr.6,862.73 |
| 10.000 | kr.0.95093 | kr.9,509.30 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

