100RX30100MG412.5X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.16665
Datasheet
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100RX30100MG412.5X20

DigiKey Part Number
100RX30100MG412.5X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100RX30100MG412.5X20
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
100RX30100MG412.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 130°C
Operating Temperature
-40°C ~ 130°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
469 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.3.02274kr.3,022.74
Manufacturers Standard Package
Unit Price without VAT:kr.3.02274
Unit Price with VAT:kr.3.77843