100PX3.3MEFC5X11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.36503
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 879
Unit Price: kr.1.99000
Datasheet
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100PX3.3MEFC5X11

DigiKey Part Number
100PX3.3MEFC5X11-ND
Manufacturer
Manufacturer Product Number
100PX3.3MEFC5X11
Description
CAP ALUM 3.3UF 20% 100V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100PX3.3MEFC5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
45 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100PX3R3MEFC5X11Rubycon0100PX3R3MEFC5X11-NDkr.0.36503Parametric Equivalent
UPJ2A3R3MDDNichicon0UPJ2A3R3MDD-NDkr.0.00000Upgrade
UPM2A3R3MDDNichicon0493-17118-NDkr.0.00000Upgrade
UPS2A3R3MDDNichicon0UPS2A3R3MDD-NDkr.0.00000Upgrade
ECA-2AHG3R3Panasonic Industry879P5591-NDkr.1.99000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.38016kr.1,140.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.38016
Unit Price with VAT:kr.0.47520