
100MXG3300MEFCSN35X35 | |
|---|---|
DigiKey Part Number | 1189-2834-ND |
Manufacturer | |
Manufacturer Product Number | 100MXG3300MEFCSN35X35 |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100MXG3300MEFCSN35X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.795 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.94000 | kr.48.94 |
| 10 | kr.34.35000 | kr.343.50 |
| 50 | kr.28.31440 | kr.1,415.72 |
| 100 | kr.26.41500 | kr.2,641.50 |
| 500 | kr.23.15292 | kr.11,576.46 |
| 1.000 | kr.22.12793 | kr.22,127.93 |
| 2.500 | kr.21.03538 | kr.52,588.45 |
| Unit Price without VAT: | kr.48.94000 |
|---|---|
| Unit Price with VAT: | kr.61.17500 |

