Tweezers ESD Safe Pointed Ultra Fine 4.72" (119.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK6

DigiKey Part Number
232-NK6-ND
Manufacturer
Rubis
Manufacturer Product Number
NK6
Description
FULL PLASTIC TWEEZERS - ESD SAFE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Pointed Ultra Fine 4.72" (119.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Rubis
Tip Type
Ultra Fine
Series
Tip Shape
Angled
Packaging
Bulk
Length - Overall
4.72" (119.9mm)
Part Status
Active
Material
Plastic
Features
ESD Safe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.136.82000kr.136.82
5kr.126.82600kr.634.13
10kr.122.74200kr.1,227.42
25kr.117.54880kr.2,938.72
Manufacturers Standard Package
Unit Price without VAT:kr.136.82000
Unit Price with VAT:kr.171.02500