
AA-SA | |
|---|---|
DigiKey Part Number | 232-AA-SA-ND |
Manufacturer | Rubis |
Manufacturer Product Number | AA-SA |
Description | STAINLESS STEEL - N/A - ANTIMAGN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Rubis | Tip Type Fine |
Series | Tip Shape Straight |
Packaging Bag | Length - Overall 4.75" (120.7mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.93000 | kr.223.93 |
| 5 | kr.207.52000 | kr.1,037.60 |
| 10 | kr.200.84500 | kr.2,008.45 |
| 25 | kr.192.35040 | kr.4,808.76 |
| Unit Price without VAT: | kr.223.93000 |
|---|---|
| Unit Price with VAT: | kr.279.91250 |

