
5A-NANO | |
|---|---|
DigiKey Part Number | 232-5A-NANO-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 5A-NANO |
Description | NANO-TECHNOLOGY COATED TWEEZERS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 4.56" (115.8mm) |
Category | Tip Style Pointed |
Manufacturer Rubis | Tip Type Ultra Fine |
Series | Tip Shape Angled |
Packaging Bulk | Length - Overall 4.56" (115.8mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.356.97000 | kr.356.97 |
| 5 | kr.330.87200 | kr.1,654.36 |
| 10 | kr.320.23100 | kr.3,202.31 |
| 25 | kr.306.69800 | kr.7,667.45 |
| Unit Price without VAT: | kr.356.97000 |
|---|---|
| Unit Price with VAT: | kr.446.21250 |

