
3-AXAL-BIO-MED | |
---|---|
DigiKey Part Number | 232-3-AXAL-BIO-MED-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 3-AXAL-BIO-MED |
Description | BIO-MEDICAL LINE - COBALT-CHROMI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezers Pointed 4.72" (119.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubis | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Tip Style | Pointed | |
Tip Type | - | |
Tip Shape | Straight | |
Length - Overall | 4.72" (119.9mm) | |
Pattern Number | - | |
Material | Carbon Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.688.32000 | kr.688.32 |
5 | kr.638.00400 | kr.3,190.02 |
10 | kr.617.48500 | kr.6,174.85 |
25 | kr.591.40360 | kr.14,785.09 |
Unit Price without VAT: | kr.688.32000 |
---|---|
Unit Price with VAT: | kr.860.40000 |