
2A-SA | |
|---|---|
DigiKey Part Number | 232-2A-SA-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 2A-SA |
Description | STAINLESS STEEL - N/A - ANTIMAGN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Round Medium 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Tip Style Round |
Manufacturer Rubis | Tip Type Medium |
Series | Tip Shape Straight |
Packaging Bag | Length - Overall 4.50" (114.3mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.284.16000 | kr.284.16 |
| 5 | kr.263.36400 | kr.1,316.82 |
| 10 | kr.254.89300 | kr.2,548.93 |
| 25 | kr.244.11800 | kr.6,102.95 |
| Unit Price without VAT: | kr.284.16000 |
|---|---|
| Unit Price with VAT: | kr.355.20000 |

