
L02-022-1000-Z-ZZZZ | |
|---|---|
DigiKey Part Number | 1868-L02-022-1000-Z-ZZZZ-ND |
Manufacturer | |
Manufacturer Product Number | L02-022-1000-Z-ZZZZ |
Description | COAX CBL MINI FAKRA-MINI FAKRA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Mini Fakra 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Rosenberger | 2nd Connector Fakra Mini Jack (4) |
Packaging Bulk | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style Mini Fakra to Mini Fakra | Length 39.4" (1.0m) 3.3' |
1st Connector Fakra Mini Jack | Operating Temperature -40°C ~ 105°C |
1st Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.851.78000 | kr.851.78 |
| 10 | kr.785.38700 | kr.7,853.87 |
| Unit Price without VAT: | kr.851.78000 |
|---|---|
| Unit Price with VAT: | kr.1,064.72500 |



