HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4S20L-40MA5-D

DigiKey Part Number
1868-1526-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D4S20L-40MA5-D
Description
CONN HSD FAKRA PLUG R/A 100OHM
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Code D
Series
Housing Color
Violet, Bordeaux
Packaging
Cut Tape (CT)
Center Contact Material
Bronze
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-40°C ~ 105°C
Impedance
100 Ohms
Voltage Rating
100 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
25
Fastening Type
Latch Lock
Insertion Loss
0.10dB
Frequency - Max
2 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.48.94000kr.48.94
Unit Price without VAT:kr.48.94000
Unit Price with VAT:kr.61.17500