D4S20G-400A5-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 769
Unit Price: kr.53.44000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 327
Unit Price: kr.20.29000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 400
Unit Price: kr.8.54655
Datasheet
D4S20G-400A5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4S20G-400A5-B

DigiKey Part Number
1868-1515-2-ND - Tape & Reel (TR)
1868-1515-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D4S20G-400A5-B
Description
CONN HSD FAKRA PLUG R/A 100OHM
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Code B
Housing Color
White
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100 V
Mating Cycles
25
Insertion Loss
0.10dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.