Parametric Equivalent
Parametric Equivalent

D4S12H-40MA5-B | |
|---|---|
DigiKey Part Number | 1868-1505-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D4S12H-40MA5-B |
Description | CONN HSD FAKRA PLUG STR 100OHM |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code B |
Series | Housing Color White |
Packaging Cut Tape (CT) | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 100 Ohms | Voltage Rating 100 V |
Mounting Type Through Hole | Mating Cycles 25 |
Fastening Type Latch Lock | Insertion Loss 0.10dB |
Frequency - Max 2 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSD-04B-S-PT-SG-C1-T/R | Adam Tech | 0 | 2057-HSD-04B-S-PT-SG-C1-T/RTR-ND | kr.18.84421 | Parametric Equivalent |
| HSD-04B-S-PT-SG-C1-TR | Adam Tech | 100 | 2057-HSD-04B-S-PT-SG-C1-CT-ND | kr.13.71530 | Parametric Equivalent |



