



99S20D-40MA5-D | |
|---|---|
DigiKey Part Number | 1868-1487-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 99S20D-40MA5-D |
Description | CONN HSD FAKRA PLUG R/A 100OHM |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 99S20D-40MA5-D Models |
Category | Features Code D, Rectangular 2 Pos Connector |
Mfr | Housing Color Violet, Bordeaux |
Packaging Cut Tape (CT) | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 100 Ohms | Voltage Rating 100 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Insertion Loss 0.10dB |
Frequency - Max 2 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.18000 | kr.92.18 |
| 10 | kr.78.33100 | kr.783.31 |
| 25 | kr.73.42240 | kr.1,835.56 |
| 50 | kr.69.91760 | kr.3,495.88 |
| 100 | kr.66.58080 | kr.6,658.08 |
| Unit Price without VAT: | kr.92.18000 |
|---|---|
| Unit Price with VAT: | kr.115.22500 |

