
99S20D-40MA5-A | |
|---|---|
DigiKey Part Number | 1868-1485-2-ND - Tape & Reel (TR) 1868-1485-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 99S20D-40MA5-A |
Description | CONN HSD FAKRA PLUG R/A 100OHM |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Features Code A, Rectangular 2 Pos Connector |
Mfr | Housing Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 100 Ohms | Voltage Rating 100 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Insertion Loss 0.10dB |
Frequency - Max 2 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.62000 | kr.96.62 |
| 10 | kr.82.09000 | kr.820.90 |
| 25 | kr.76.94720 | kr.1,923.68 |
| 50 | kr.73.27520 | kr.3,663.76 |
| 100 | kr.69.77800 | kr.6,977.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.63.50728 | kr.15,876.82 |
| Unit Price without VAT: | kr.96.62000 |
|---|---|
| Unit Price with VAT: | kr.120.77500 |

