
60AS110-K03N1 | |
---|---|
DigiKey Part Number | 60AS110-K03N1-ND |
Manufacturer | |
Manufacturer Product Number | 60AS110-K03N1 |
Description | 7/16 ATTENUATOR |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 8 GHz 50 Ohms 10W HEX In-Line Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | HEX In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | kr.2,014.95000 | kr.10,074.75 |
Unit Price without VAT: | kr.2,014.95000 |
---|---|
Unit Price with VAT: | kr.2,518.68750 |