
59S206-400L5 | |
|---|---|
DigiKey Part Number | 1868-1428-ND |
Manufacturer | |
Manufacturer Product Number | 59S206-400L5 |
Description | CONN SMB PLUG R/A 50OHM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.20000 | kr.102.20 |
| 10 | kr.86.87100 | kr.868.71 |
| 25 | kr.81.43080 | kr.2,035.77 |
| 50 | kr.77.54320 | kr.3,877.16 |
| 100 | kr.73.84390 | kr.7,384.39 |
| 300 | kr.68.33993 | kr.20,501.98 |
| 500 | kr.65.92332 | kr.32,961.66 |
| 1.000 | kr.62.78115 | kr.62,781.15 |
| Unit Price without VAT: | kr.102.20000 |
|---|---|
| Unit Price with VAT: | kr.127.75000 |

