
59K153-S00L5 | |
|---|---|
DigiKey Part Number | 59K153-S00L5-ND |
Manufacturer | |
Manufacturer Product Number | 59K153-S00L5 |
Description | COAX ADAPT N TO SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To SMB Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Beryllium Copper, Brass |
Conversion Type Between Series | Body Finish Gold, Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMB Jack, Female Socket | Insertion Loss 0.10dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.469.86000 | kr.469.86 |
| 10 | kr.399.39500 | kr.3,993.95 |
| 25 | kr.374.40240 | kr.9,360.06 |
| 50 | kr.356.55140 | kr.17,827.57 |
| 100 | kr.339.55580 | kr.33,955.58 |
| Unit Price without VAT: | kr.469.86000 |
|---|---|
| Unit Price with VAT: | kr.587.32500 |

