
53S101-115N5 | |
|---|---|
DigiKey Part Number | 1868-1347-ND |
Manufacturer | |
Manufacturer Product Number | 53S101-115N5 |
Description | CONN N TYPE PLUG STR 50OHM CRIMP |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-213 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.05dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_N-50-7-43/133_NE | Huber+Suhner, Inc. | 17 | 3628-11_N-50-7-43/133_NE-ND | kr.142.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.87000 | kr.131.87 |
| 10 | kr.112.06000 | kr.1,120.60 |
| 25 | kr.105.04360 | kr.2,626.09 |
| 50 | kr.100.03120 | kr.5,001.56 |
| 100 | kr.95.25980 | kr.9,525.98 |
| 300 | kr.88.16087 | kr.26,448.26 |
| 500 | kr.85.04388 | kr.42,521.94 |
| Unit Price without VAT: | kr.131.87000 |
|---|---|
| Unit Price with VAT: | kr.164.83750 |

