
51S107-106N5 | |
---|---|
DigiKey Part Number | 1868-1299-ND |
Manufacturer | |
Manufacturer Product Number | 51S107-106N5 |
Description | CONN BNC PLUG STR 50OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58C, 141 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 400 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.46000 | kr.62.46 |
10 | kr.53.09400 | kr.530.94 |
25 | kr.49.76880 | kr.1,244.22 |
50 | kr.47.39200 | kr.2,369.60 |
100 | kr.45.13020 | kr.4,513.02 |
300 | kr.41.76533 | kr.12,529.60 |
500 | kr.40.28800 | kr.20,144.00 |
1.000 | kr.38.36723 | kr.38,367.23 |
Unit Price without VAT: | kr.62.46000 |
---|---|
Unit Price with VAT: | kr.78.07500 |