
32S156-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1239-ND |
Manufacturer | |
Manufacturer Product Number | 32S156-K00L5 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold, Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.518.59000 | kr.518.59 |
| 10 | kr.440.83200 | kr.4,408.32 |
| 25 | kr.413.25040 | kr.10,331.26 |
| 50 | kr.393.54880 | kr.19,677.44 |
| 100 | kr.374.78850 | kr.37,478.85 |
| Unit Price without VAT: | kr.518.59000 |
|---|---|
| Unit Price with VAT: | kr.648.23750 |

