



32S107-302L5 | |
|---|---|
DigiKey Part Number | 1868-1228-ND |
Manufacturer | |
Manufacturer Product Number | 32S107-302L5 |
Description | CONN SMA PLUG STR 50OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174A, 188A, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 480 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.82000 | kr.84.82 |
| 10 | kr.72.07900 | kr.720.79 |
| 25 | kr.67.56000 | kr.1,689.00 |
| 50 | kr.64.33480 | kr.3,216.74 |
| 100 | kr.61.26530 | kr.6,126.53 |
| 300 | kr.56.69850 | kr.17,009.55 |
| 500 | kr.54.69342 | kr.27,346.71 |
| 1.000 | kr.52.08614 | kr.52,086.14 |
| Unit Price without VAT: | kr.84.82000 |
|---|---|
| Unit Price with VAT: | kr.106.02500 |











